针对 "液体传感器" 找到的结果49
查看
采购
工程师
制造商
流量开关类型
传感器类型
流速
最大流速
操作压力最小值
输出电流
操作压力最大值
响应时间
电源电压最小值
电源电压最大值
精度
触芯额定值
传感器输出类型
最大交流开关电压
媒体类型
工艺连接尺寸
工艺连接类型
管道尺寸
传感器安装
外壳材料
工作温度最小值
工作温度最高值
产品范围
包装
未使用筛选条件
0 筛选条件已选择
| 比较 | 包装规格 | 数量 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
每个 | 1+ CNY1,249.610 (CNY1,412.0593) | 合计:CNY1,249.61 最少:1 / 多个:1 | - | 流量计 | - | 0.04l/min | - | - | 12bar | - | 3.2V | 3.8V | ± 5° | 5% | - | - | - | 液体 | 1/4-28 | UNF | - | 夹安装 | - | 5°C | 50°C | SLF3x Series | |||||
每个 | 1+ CNY691.130 (CNY780.9769)10+ CNY625.340 (CNY706.6342) | 合计:CNY691.13 最少:1 / 多个:1 | - | - | - | - | - | - | - | - | 5V | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | AD-101 Series | |||||
每个 | 1+ CNY1,249.610 (CNY1,412.0593) | 合计:CNY1,249.61 最少:1 / 多个:1 | - | 流量计 | - | 0.002l/min | - | - | 12bar | - | 3.2V | 3.8V | ± 5° | 5% | - | - | - | 液体 | 1/4-28 | UNF | - | 夹安装 | - | 5°C | 50°C | SLF3x Series | |||||
每个 | 1+ CNY4,885.950 (CNY5,521.1235) | 合计:CNY4,885.95 最少:1 / 多个:1 | - | 流量传感器 | - | - | - | - | 43psi | - | 3.3V | 3.7V | ± 5° | 5% | - | - | - | 液体 | - | - | - | 表面安装 | - | 10°C | 50°C | - | |||||
每个 | 1+ CNY1,353.960 (CNY1,529.9748) | 合计:CNY1,353.96 最少:1 / 多个:1 | - | 流量传感器 | - | 1l/min | - | - | 3bar | - | 3.2V | 3.8V | ± 5° | 10% | - | - | - | 液体 | - | 双轴倒钩,对侧 | - | 夹安装 | - | 5°C | 50°C | SLF3x Series | |||||
每个 | 1+ CNY1,559.400 (CNY1,762.122) | 合计:CNY1,559.40 最少:1 / 多个:1 | - | 流量传感器 | - | 0.04l/min | - | - | - | - | 3.2V | 3.8V | ± 5° | 5% | - | - | - | 液体 | - | - | - | 夹安装 | - | 5°C | 50°C | SLF3x Series | |||||
4982046 | 每个 | 1+ CNY1,459.870 (CNY1,649.6531) | 合计:CNY1,459.87 最少:1 / 多个:1 | - | - | 1.5GPM (US) | 20GPM (US) | - | - | - | - | 4.5V | 24V | - | 15% | - | - | - | - | - | - | - | - | - | 0°C | 25°C | RFO Series | ||||
OMEGA | 每个 | 1+ CNY20,660.290 (CNY23,346.1277) | 合计:CNY20,660.29 最少:1 / 多个:1 | - | Flowmeter | - | - | - | - | 5000psi | - | - | - | ± 0.5% | 0.5% | - | - | - | Liquid | 17/16-12 | UNF-3A | - | Pipe Mount | - | -268°C | 232°C | FTB-200 Series | ||||
每组 1 | 1+ CNY865.280 (CNY977.7664) | 合计:CNY865.28 最少:1 / 多个:1 | - | - | - | - | - | - | - | - | 5V | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | BE-A Series | |||||
每组 1 | 1+ CNY865.280 (CNY977.7664) | 合计:CNY865.28 最少:1 / 多个:1 | - | - | - | - | - | - | - | - | 5V | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | BE-A Series | |||||
每个 | 1+ CNY862.380 (CNY974.4894)5+ CNY801.110 (CNY905.2543)10+ CNY778.390 (CNY879.5807)25+ CNY751.310 (CNY848.9803)50+ CNY732.820 (CNY828.0866)更多价格信息... | 合计:CNY862.38 最少:1 / 多个:1 | - | 气泡探测器 | - | - | 70kPa | - | 106kPa | - | 5V | 24V | - | - | - | TTL | - | 空气 | - | - | - | - | - | 0°C | 60°C | AD-102 Series | |||||
每个 | 1+ CNY6,648.930 (CNY7,513.2909) | 合计:CNY6,648.93 最少:1 / 多个:1 | - | - | - | - | - | - | - | - | 10VDC | 35VDC | - | - | - | - | - | Liquid | 1-1/2" | NPT Male | - | Thread Mount | - | -40°C | 100°C | PFT Series | |||||
每个 | 1+ CNY1,041.640 (CNY1,177.0532)5+ CNY1,006.250 (CNY1,137.0625)10+ CNY973.300 (CNY1,099.829)25+ CNY953.840 (CNY1,077.8392)50+ CNY934.370 (CNY1,055.8381) | 合计:CNY1,041.64 最少:1 / 多个:1 | - | 涡轮流量传感器 | 1l/min | 10l/min | - | - | 13.7bar | - | 5V | 24V | ± 3° | - | - | NPN开集 | - | 液体 | G3/8 | BSPP | - | - | - | -20°C | 100°C | TurboFlow FT-110 Series | |||||
每个 | 定价不可用。 请联系客户服务。 | - | Flowmeter | - | - | - | - | 232psi | - | - | - | ± 2% | 2% | - | - | - | Liquid | 1" | NPT Male | 1" | - | - | - | 40°C | WMT2 Series | ||||||
每个 | 1+ CNY3,602.190 (CNY4,070.4747) | 合计:CNY3,602.19 最少:1 / 多个:1 | SPDT | - | - | - | - | - | 250psi | - | - | - | - | - | 5A | - | 250V | Alcohol, Argon, Nitrogen, Oil, Water | 1" | NPT Male | - | - | Brass | -20°C | 105°C | Flotect V6 Series | |||||
每个 | 1+ CNY5,721.580 (CNY6,465.3854) | 合计:CNY5,721.58 最少:1 / 多个:1 | SPDT | - | - | - | - | - | 1000psi | - | - | - | - | - | 5A | - | 250V | Alcohol, Argon, Nitrogen, Oil, Water | 2" | NPT Male | - | - | Brass | -20°C | 105°C | Flotect V6 Series | |||||
DWYER | 每个 | 1+ CNY2,023.960 (CNY2,287.0748) | 合计:CNY2,023.96 最少:1 / 多个:1 | - | Flowmeter | - | - | - | - | 100psi | - | - | - | ± 2% | 2% | - | - | - | Water | 1" | NPT Female | - | Panel Mount | - | - | - | Visi-Float VFC Series | ||||
DWYER | 每个 | 1+ CNY824.180 (CNY931.3234) | 合计:CNY824.18 最少:1 / 多个:1 | - | Flowmeter | - | - | - | - | - | - | - | - | ± 5% | 5% | - | - | - | Water | 1/2" | NPT Male | - | In-Line | - | - | - | LFM Series | ||||
DWYER | 每个 | 1+ CNY2,605.860 (CNY2,944.6218) | 合计:CNY2,605.86 最少:1 / 多个:1 | - | Flowmeter | 25l/min | - | - | - | - | - | - | - | ± 5% | 5% | - | - | - | Water | 2" | NPT Male | - | In-Line | - | - | - | LFM Series | ||||
DWYER | 每个 | 1+ CNY2,605.860 (CNY2,944.6218) | 合计:CNY2,605.86 最少:1 / 多个:1 | - | Flowmeter | 20l/min | - | - | - | - | - | - | - | ± 5% | 5% | - | - | - | Water | 2" | NPT Male | - | In-Line | - | - | - | LFM Series | ||||
DWYER | 每个 | 1+ CNY2,023.960 (CNY2,287.0748) | 合计:CNY2,023.96 最少:1 / 多个:1 | - | Flowmeter | - | - | - | - | 100psi | - | - | - | ± 2% | 2% | - | - | - | Water | 1" | NPT Female | - | Panel Mount | - | - | - | Visi-Float VFC Series | ||||
每个 | 定价不可用。 请联系客户服务。 | - | Flowmeter | - | 20GPM (US) | - | - | 232psi | - | - | - | ± 2% | 2% | - | - | - | Liquid | 3/4" | NPT Male | - | - | - | - | 40°C | WMT2 Series | ||||||
每个 | 1+ CNY802.460 (CNY906.7798)5+ CNY763.530 (CNY862.7889)10+ CNY740.980 (CNY837.3074) | 合计:CNY802.46 最少:1 / 多个:1 | SPDT | - | - | - | - | - | 145psi | - | - | - | - | - | 10A | - | 250V | Liquid | 1" | NPT Female | 1 to 8" | - | Brass | - | 110°C | FS-2 Series | |||||
每个 | 1+ CNY5,161.500 (CNY5,832.495) | 合计:CNY5,161.50 最少:1 / 多个:1 | SPDT | - | - | - | - | - | 2000psi | - | - | - | - | - | 5A | - | 250V | Alcohol, Argon, Nitrogen, Oil, Water | 3/4" | NPT Male | - | - | Stainless Steel | -20°C | 105°C | Flotect V6 Series | |||||
每个 | 1+ CNY5,559.540 (CNY6,282.2802) | 合计:CNY5,559.54 最少:1 / 多个:1 | SPDT | - | - | - | - | - | - | - | - | - | - | - | 5A | - | 250V | Alcohol, Argon, Nitrogen, Oil, Water | 1/2" | NPT Female | - | - | Stainless Steel | -20°C | 105°C | FLOTECT V6 Series | |||||