90 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY266.570 (CNY301.2241) |
产品概述
B59110W2111W032 is an ultrasonic sensor module USSM1.0 PLUS-FS with built-in ASIC for front chassis mounting. It is a versatile and reliable ultrasonic time-of-flight (ToF) range sensor which offers a user-friendly all-in-one package that already includes the driver, providing advanced ultrasonic signal processing using a high-end application-specific integrated circuit chip (ASIC). It allows custom-specific parametrization and provides reliable signal readings through its interface. It is a front chassis mounting sensor with an integrated socket connector. It supports mounting with a threaded locking nut and via snap hooks. The sensor is dust and water resistant on the front side. Potential applications include automated guided vehicles and automated mobile robots, obstacle avoidance in air, obstacle detection and proximity/presence sensing, distance measurement in air, level measurement in air.
- Std. operating range from 4cm / 18cm to 2m, sample rate upto 50 samples/sec
- Water/dust protected chassis integration upto IP65/67 (EN60529)
- Programmable modes optimized for medium and short-range sensing
- Digitally adjustable detection characteristic
- Symmetric directivity of ±35°, multi-object detection and differentiation
- Integrated socket connector, for front chassis mounting applications
- Integrated slots for snap-hook mounting
- Built-in thread for direct chassis mounting with locking nut
- Single sensor for send and receive or pitch-and-catch mode for very close-range applications
- Operating temperature range from -40 to 85°C
技术规格
2m
74.5kHz
85°C
W2110W111 Series
2m
-40°C
60°
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Austria
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书