需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,566.430 (CNY4,030.0659) |
产品信息
产品概述
SEK-LD20-2600B evaluation kit is used to test and evaluate LD20-2600B Liquid Flow Sensor. The LD20 sensor family is Sensirion’s series of digital single-use liquid flow sensors designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates from a few hundred µl/h up to 1000ml/h bi-directionally. The LD20 sensors feature a digital interface (I2C) via metal contact pads. The LD20 series builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows to achieve an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
- Low flow sensing up to ±1000ml/h
- Compact, cost-effective, high performance
- Fast and reliable detection of failure modes
- Calibrated and temperature compensated
- Millisecond-fast response time
内容
3 x LD20-2600B liquid flow sensors, 3 x LD20 base stations, PC Software.
技术规格
评估套件
液体流量传感器
LD20-2600B
3x LD20-2600B液体流量传感器, 3x LD20基站, PC软件, 不带SCC1-USB电缆
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书