打印页面
7 有货
4 您现在可以预订货品了
7 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,815.050 (CNY6,571.0065) |
| 5+ | CNY5,705.310 (CNY6,447.0003) |
| 10+ | CNY5,595.560 (CNY6,322.9828) |
| 25+ | CNY5,485.810 (CNY6,198.9653) |
| 50+ | CNY5,376.060 (CNY6,074.9478) |
包装规格:每个
最低: 1
多件: 1
CNY5,815.05 (CNY6,571.01 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商OMEGA
制造商产品编号OS137A-1-MA
库存编号3410518
产品范围OS137A Series
技术数据表
电源电压24VDC
最低感应温度0°C
最高感应温度100°C
响应时间150ms
工作温度最小值0°C
工作温度最高值70°C
安装螺纹1英寸-20 UNF
发射率0.5至1 (电位器调节)
产品范围OS137A Series
产品概述
OS137A-1-MA is an OS137A series infrared transmitter with 4 to 20mA output that provides variety of features and options packaged into a small stainless steel housing. The standard features are adjustable emissivity, 10 to 1 optical field of view, adjustable alarm set point and voltage output to drive external relays, and 6 pre-selected analogue outputs that can easily be interfaced to all meters, controllers, data loggers, recorders, computer boards, and PLCs.
- Temperature range from 0 to 100°C
- Sensor and transmitter combined
- Adjustable emissivity, adjustable alarm setpoint and output
- Packaged in a 25mm OD by 127mm long stainless steel NEMA 4 (IP65) rated housing
- 10:1 optical field of view
- Red LED power indicator, 1 year warranty
- Accuracy : 3% of Rdg or 4.4°C (8°F) whichever is greater
- 5.5 to 14 microns spectral response, 150msec response time
- 12 to 24VDC at 50mA power
- 0 to 63% of final value
内容
Infrared transmitter, Two mounting nut, Operator’s manual.
技术规格
电源电压
24VDC
最高感应温度
100°C
工作温度最小值
0°C
安装螺纹
1英寸-20 UNF
产品范围
OS137A Series
最低感应温度
0°C
响应时间
150ms
工作温度最高值
70°C
发射率
0.5至1 (电位器调节)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.3