打印页面
可订购
制造商标准交货时间:28 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY29.700 (CNY33.561) |
包装规格:每个
最低: 1
多件: 1
CNY29.70 (CNY33.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DFR0577 is a Gravity: I/O expansion shield for Pyboard. Gravity: I/O expansion shield for pyboard is an multifunctional expansion shield specially designed for pyboard v1.1. It is compatible with various sensors and electronic modules of Gravity series, plug and play, no soldering required. It not only helps you avoid the complex wiring , welding and other operations, but also helps you quickly complete wiring and get started with the sensors or electronic modules, to build prototypes faster.
- On-board external power port and 3.3V/VIN power switch
- Color-coded Gravity connector
- 12 sets of digital ports, 8 sets of analogue ports, 1 set of serial port, 2 sets of I2C ports
- Board size is 33mm x 42.6mm
技术规格
配件类型
I/O扩展板
产品范围
Startech Laptop Privacy Filter
适用于
重力系列传感器和电子模块
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.021