打印页面
图片仅用于图解说明,详见产品说明。
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,450.060 (CNY2,768.5678) |
包装规格:每个
最低: 1
多件: 1
CNY2,450.06 (CNY2,768.57 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商ARDUINO
制造商产品编号ABX00043
库存编号3994325
产品范围Arduino Portenta
技术数据表
硅芯制造商U-Blox
硅芯系列号Portenta
内核架构ARM
内核子架构Cortex-M4
硅芯号SARA-R412M-02B
套件内容Portenta Max承载板 SARA-R412M-02B
产品范围Arduino Portenta
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
Transform your Portenta Module into a complete single-board computer, ideal for high performance industrial applications. Built to complement the Portenta family, the board provides a suite of plug & play connectors to augment connectivity options and MicroSD for data logging, allowing you to easily create a prototype for faster deployment and testing.
- High density connectors compatible with Portenta X8 and H7
- Easy debugging via JTAG connector
- 2Mb QSPI flash memory
- MicroSD card slot
- LoRa and 4G Micro SIM modules with SMA antenna connectors
- Physical connections: 2x USB-A, Gigabit RJ45, FD-Can (RJ11), mini PCI-Ex, Serial RS232/422/485 (RJ12)
- Integrated audio (stereo line in/out/mic) and speaker connector
- Powered by external PSU (6-36V) with onboard 18650 li-ion battery connector and battery charger (3.7V)
- Baattery can be used as backup power if external power supply fails (battery not included)
注释
Note: Requires the Portenta X8 for full functionality
技术规格
硅芯制造商
U-Blox
内核架构
ARM
硅芯号
SARA-R412M-02B
产品范围
Arduino Portenta
硅芯系列号
Portenta
内核子架构
Cortex-M4
套件内容
Portenta Max承载板 SARA-R412M-02B
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.146