需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY111.140 (CNY125.5882) |
产品概述
DFR0065 is a Fermion: FTDI basic breakout 3.3/5V (Arduino compatible). This is a basic breakout board for the FTDI FT232RL USB to serial IC. The pinout of this board matches the FTDI cable to work with official Arduino and cloned 3.3V Arduino boards. It can also be used for general serial applications. The major difference with this board is that it brings out the DTR pin as opposed to the RTS pin of the FTDI cable. The DTR pin allows an Arduino target to auto-reset when a new Sketch is downloaded. This is a really nice feature to have and allows a sketch to be downloaded without having to hit the reset button. This board will auto reset any Arduino board that has the reset pin brought out to a 6-pin connector.
- 3.3/5V output(switchable via Jumpers)
- MicroUSB
技术规格
FTDI基本分线板
Startech Laptop Privacy Filter
Arduino板
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书