需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY151.480 (CNY171.1724) |
产品信息
产品概述
Gravity analogue signal isolator is efficient in preventing the electrical interference between sensors. This module has an on-board 5V isolation power which could directly supply to the sensor. Therefore, users do not need to prepare the external power such an easy and practical. The connector of wires are special designed for DFRobot 3Pin analogue sensor, plug and play, no need for soldering. The analogue signal transmission ratio is 1:1 which contributes to a very small impact on output signals of sensors when this module connect into the circuit. Furthermore, do not need to change the code of the mainboard. This analogue signal isolator is applicable to prevent interferences between sensors such as multi-parameter water quality monitoring system that need to prevent interferences between water sensors.
- Operating voltage is 5.0V
- Response time is 4 seconds (typ)
- Analog error between two terminals is <lt/>± 20mV (typ)
- PH2.0-3P connector
- No-load current of 75mA
- Dimension is 42mm x 32mm / 1.65inch x 1.26inch
内容
Gravity Analogue Signal Isolator x1, Ph2.0-3P Cable x2.
技术规格
STMicroelectronics
-
STM8S
Gravity 模拟信号隔离器, 2x PH2.0-3P电缆
No SVHC (04-Feb-2026)
STM8
STM8S103F3P6, 6N137
Arduino开发板
Startech Laptop Privacy Filter
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书