25 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY121.030 (CNY136.7639) |
| 5+ | CNY118.610 (CNY134.0293) |
| 10+ | CNY116.190 (CNY131.2947) |
产品信息
产品概述
SEN0344 is a Fermion: MAX30102 heart rate and oximeter sensor V2.0. The DFRobot heart rate and oximeter sensor integrates the Analog DevicesMAX30102 chip and an MCU with heart rate and oximetry algorithm. The MAX30102 uses PPG(Photo Plethysmography) to measure data, which will be converted into heart rate and oximetry values when processed by the MCU, then output through I2C or UART, making the sensor easy to use and greatly reducing resource occupation of main controller. Meanwhile, the corresponding upper computer is provided to allow you to conveniently read data by a PC. Typical applications include heart rate blood oxygen project, home heart rate oximeter and long-term heart rate and blood oxygen monitoring project.
- Microcontroller with integrated algorithm
- Data can be read directly through the host computer
- Dimension is18 x 22mm
内容
Fermion: MAX30102 heart rate and oximeter sensor V2.0 x 1, 2.54-6P black single-row pin header x 1.
技术规格
Analog Devices
-
MAX30102
Arduino UNO R3板
No SVHC (21-Jan-2025)
-
-
心率和血氧仪传感器模块V2.0,6P黑色单排针座
Fermion Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书