打印页面
24 有货
需要更多?
24 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY80.920 (CNY91.4396) |
包装规格:每个
最低: 1
多件: 1
CNY80.92 (CNY91.44 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SEEED STUDIO
制造商产品编号101020582
库存编号4007716
技术数据表
配件类型三轴数字加速器板,超低功率传感器
适用于Arduino板
产品范围Startech Laptop Privacy Filter
产品概述
Grove - 3-Axis Digital Accelerometer ±16g Ultra-low Power (BMA400) is a 12 bit, digital, triaxial acceleration sensor with smart on-chip motion and position-triggered interrupt features. It can detect your movement posture, such as Walking, Running, Standing still. Typical applications includes step counting with ultra-low current consumption for extensive battery lifetime, fitness applications / activity tracking, tap / double tap sensing, drop detection for warranty logging and window/door measurements for climate control and alarm systems.
- Programmable functionality
- On-chip FIFO
- On-chip interrupt features
- Operating voltage is 3.3V / 5V
- Power consumption is 18uA at 5V / 14uA at 3.3V
- Acceleration range of ±2g, ±4g, ±8g, ±16g
内容
Grove - 3-axis digital accelerometer ±16g ultra-low power (BMA400) x 1, Grove cable x 1.
技术规格
配件类型
三轴数字加速器板,超低功率传感器
产品范围
Startech Laptop Privacy Filter
适用于
Arduino板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.01