打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP007534
库存编号3772440
您的零件号
2,770 有货
需要更多?
2770 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41.960 (CNY47.4148) |
| 10+ | CNY35.880 (CNY40.5444) |
| 25+ | CNY29.630 (CNY33.4819) |
包装规格:每个
最低: 1
多件: 1
CNY41.96 (CNY47.41 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP007534
库存编号3772440
技术数据表
产品范围Multicomp Pro Micro USB Cable
产品概述
This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.
- Micro USB plug to Micro USB socket lead with switch
- Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
- Connects to Raspberry Pi at one end and PSU at the other
- Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
- Inline push button operation
- Overall length: 200 mm
- Colour: Black
技术规格
配件类型
Micro USB 母-公开关电缆
产品范围
Multicomp Pro Micro USB Cable
适用于
Raspberry Pi和micro:bit板
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.017236