需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY869.470 (CNY982.5011) |
产品概述
TLE9241QUDEVBOARDTOBO1 is a TLE9241QU evaluation board that provides a quick pick and place solution for costumers' lab evaluations. The TLE9241QU can be used with any Arduino-compatible microcontroller board such as XMC4700 Relax Kit. The board provides supply connections for battery voltage (X6) and two types of load connector (X11/X12, X7/X8). The reverse polarity protection of TLE9241QU is used for the battery voltage applied at X6. Supply and digital signals are accessible with connector X1, and X3/X5. Analog connections are routed to X4. The board, whilst not exactly in Arduino-form-factor (two of the SRx analogue pins don’t fit), will work on any Arduino-compatible platform. The GUI supports the control of the evaluation board with the use of XMC4700 Relax Kit.
- Effect position sensorsShort to supply, overtemperature protection
- Sensor state status available by SPI and hall effect speed sensorsDigital
- Two high-side gate drive channels
- Output state status available by SPI
- A high-side gate drive channel
- Integrated charge pump16 bit SPI
- Efficient, compact and simplified design
技术规格
Infineon
-
XMC4700
评估板 TLE9241QU
No SVHC (25-Jun-2025)
-
TLE9241QU
Arduino板
Startech Laptop Privacy Filter
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书