打印页面
12 有货
需要更多?
9 件可于 3-4 个工作日内送达(新加坡 库存)
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY397.160 (CNY448.7908) |
| 10+ | CNY310.790 (CNY351.1927) |
| 20+ | CNY305.060 (CNY344.7178) |
包装规格:每个
最低: 1
多件: 1
CNY397.16 (CNY448.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Desco Humidity Indicator Cards are a crucial tool for monitoring moisture levels in sealed ESD packaging. Designed for use with moisture barrier bags, these cards feature easy-to-read humidity level indicators that provide a quick assessment of internal conditions, helping to prevent damage to sensitive electronic components. By maintaining optimal storage conditions, they support compliance with industry standards and help ensure product reliability.
- SMD HUMITECTOR® humidity monitor card
- Contains chemically impregnated, humidity sensitive, indicating spots
- Comparison bar is used to determine relative humidity of air
- For use with Statshield® ESD shielding moisture barrier bags
- Humidity indicator spots are reversible
技术规格
点式数量
4点式
外部高度
3"
适用于
防潮袋
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
相对湿度
10%, 20%, 30%, 40%
外部宽度
2"
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:48103900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.19822