在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31,615.890 (CNY35,725.9557) |
产品信息
产品概述
790688-01 is a PCIe-6357 multifunction I/O device. The PCIe-6357 offers analogue I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe-6357 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 208 analogue input (16bit, 1.25MS/s), 2 analogue output (2.86MS/s), 24 digital input output
技术规格
多功能I/O设备
16bit
2放大器
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ设备
No SVHC (25-Jun-2025)
1.25MSPS
208放大器
24输入
0°C 至 +50°C
PCIe-6357
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
产品合规证书