需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41,422.250 (CNY46,807.1425) |
产品信息
产品概述
FLUKE-719PRO-150G is an electric pressure calibrator. It is the ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. The 719Pro includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once: pressure measurement from internal or external sensor, sourced/simulated or measured mA values, temperature measured by optional RTD probe.
- Pressure range from -12 to 150psi, 0.01psi / 0.001bar resolution
- Unique integrated electric pump for one handed pressure calibration
- Test pressure switches easily with easy-to-use switch test function
- Precision pressure adjust vernier for easy and accurate pressure calibration
- Pump cleanout ports reduce pump failures from moisture and fluid damage
- Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications
- Precision temperature measurement with optional RTD probe
- Operating temperature range from -10°C to +50°C
- Eight (8) standard alkaline AA batteries
- Dimension (H x W x D) is 241.3mm x 111.76mm x 71.12mm
内容
Electric pressure calibrator, Test leads with alligator clips, Printed users manual and users manual on CD-ROM in 14 languages, Fluid trap, Carrying case, 1/4inch NPT to ¼ inch ISO adapter, Accessory hose kit with (2) 1/8 inch quick fit adapters and 1 meter of hose, Traceable certificate of calibration.
技术规格
压力
111.8mm
± 0.035%
-10°C
719PRO Series
241.3mm
70mm
2.5lb
50°C
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书