打印页面
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY518.640 (CNY586.0632) |
包装规格:每个
最低: 1
多件: 1
CNY518.64 (CNY586.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商HIOKI
制造商产品编号3481-20
库存编号4666949
技术数据表
交流电压量程40V 至 600V
仪表显示类型LED指示器
工作温度最小值0°C
工作温度最高值40°C
产品范围-
插头类型-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
3481-20 is a non-metallic contact voltage detector with LED light. It is a pen-style, non-metallic contact voltage detector with a bright LED light that promotes safety and work efficiency even in dim worksites. When voltage is detected, the LED lights red along with an audio signal.
- Non-contact detection of AC voltage from 40V to 600 V with bright LED light
- Pen-style, compact detector with pocket clip
- Both visual and audible voltage detection indication
- Meets safety standards for CAT IV 600V environments
- Prevent dead batteries with battery self-check function and auto power-off function
- Light designed to facilitate use in dim locations
- Functionality for adjusting sensitivity based on the operating environment
- 50Hz/ 60Hz operating frequency
- LR44 button alkaline batteries ×3, continuous use: 5hr (power ON standby state) power supply
- Dimension is 20mm W x 126mm H x 15mm D
内容
Voltage detector with LED light, Instruction manual ×1, LR44 button alkaline batteries ×3 (for trial purposes only).
技术规格
交流电压量程
40V 至 600V
工作温度最小值
0°C
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
仪表显示类型
LED指示器
工作温度最高值
40°C
插头类型
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.05