需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,011.520 (CNY3,403.0176) |
产品信息
产品概述
Non-contact high voltage detector up to 69KV is a rugged and reliable voltage detector that can quickly and safely detect up to 69KV in high voltage (HV) electrical systems. This non-contact, industrial-grade tool provides an extra layer of protection for anyone who works around HV electrical systems including utility, storm restoration, telecom and public safety professionals. Audible and visual alarms notify users of dangerous voltage presence, helping them maintain a safe distance in hazardous locations. Plus, five flexible mounting options make it easy to operate the device to get the job done efficiently.
- Silence the loud audible buzzer with mute switch when preferred
- Safe, convenient non-contact AC voltage detection from 100V up to 69KV
- Five different ways of mounting the detector allows hands-free or hands-on use
- Clear warning of high voltage from loud buzzer (with mute switch) and bright warning light
- Safety self-test function and safety breakaway lanyard provide extra protection
- Designed with a textured hand grip for easy operation while wearing gloves
- Built with durable IP54 housing and drop tested to 4ft (1.2m) for tough jobs
- Helps comply with NFPA 70E, OSHA 1910 Subpart S, and OSHA 1926 Subpart K
- Dimensions is 5.24 x 3.03 x 2.05in (133 x 77 x 52mm)
- Universal adapter allows use with hot sticks to extend reach while remaining at a safe distance
内容
Non-contact high voltage detector, Hard carrying case, Break-away lanyard, Arm strap, Soft pouch, Hot stick adapter, 3x AA batteries.
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书