需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,208.480 (CNY1,365.5824) |
| 5+ | CNY1,184.320 (CNY1,338.2816) |
产品信息
产品概述
0560 6082 is a Testo 608-H2 thermal hygrometer. It is a low-budget hygrometer that continuously measures humidity, temperature and dewpoint. The large display is easily legible even at a distance, the suspension and standing fixtures allow flexible positioning on a table or the wall. Testo 608 has a max/min value display and a battery monitor. Due to the long-term stable sensor, you can rely on correct measurement results even after years. Testo 608-H2, the precise alarm hygrometer, reliably reports humidity and temperature limit value violations, e.g. in garden centres, storerooms, cleanrooms, museums, laboratories etc.
- 18s measuring rate
- Continuous indoor climate monitoring
- ABS housing
- Dimension is 111 x 90 x 40mm
- LED alarm, warns if limits are exceeded
- High accuracy of ±2%RH
内容
Testo 608-H2 hygrometer, humidity/dewpoint/temperature, LED alarm, Calibration protocol, 9V PP3 Battery.
技术规格
2% 至 98% 相对湿度
0.1°C
89mm
-
2%
120mm
40mm
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书