打印页面
107 有货
需要更多?
1 件可于下一个工作日送达(Shanghai 库存)
10 件可于 3-4 个工作日内送达(新加坡 库存)
96 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY648.730 (CNY733.0649) |
| 10+ | CNY561.400 (CNY634.382) |
包装规格:每个
最低: 1
多件: 1
CNY648.73 (CNY733.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP780647
库存编号3573582
技术数据表
pH 量程0pH 至 14pH
分辨率 (± pH)0.01
精度 (± pH)0.03
采样时间-
工作温度最小值-
工作温度最高值-
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The Multicomp Pro MP780647 is a pen-type digital pH meter with a measurement range of 0 to 14.00pH, 0.01pH resolution and ±0.03pH accuracy. For use in a variety of environments where pH measurements are required, such as aquariums, fish hatcheries, food processing facilities, photography, quality control, school & colleges, swimming pools and general water conditions.
- LCD indicates both pH and temperature
- Data hold function for freezing desired value
- Water proof and protected
- Auto power-off after 10mins of no use
- Supplied with a set of pH 4.01, 7.00 and 10.01 buffers
- Microcomputer circuit, intelligent function, high accuracy
- pH electrode is included and easy to change
- Compact size, lightweight
- °C & °F temperature settings
- Supplied with 4x LR44 batteries
- Built in temperature sensor with ATC (auto temperature compensation)
- Auto calibration for pH 4.01, 7.00 and 10.01 measurement buffers
- 20mm x 27mm LCD size
- Device dimension is 188mm x 38mm
- Device weight is 82g
注释
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
技术规格
pH 量程
0pH 至 14pH
精度 (± pH)
0.03
工作温度最小值
-
产品范围
-
分辨率 (± pH)
0.01
采样时间
-
工作温度最高值
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.2