2 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,306.560 (CNY7,126.4128) |
产品信息
产品概述
The VB450 from Extech Instruments is a vibration meter. The VB450 is a portable vibration meter consisting of an acceleration sensor and a digital measurement display circuit. It can be used to measure vibration displacement, speed (or intensity) and acceleration of mechanical equipment. Equipment such as fans, pumps, compressors, motors, etc. can be tested. Misalignment, poor balancing, structural compromises and other factors can cause unwanted vibration increases. VB450 features a wide 10Hz to 1500Hz frequency range and provides displacement (peak to peak), velocity(RMS) and acceleration(peak) measurement.
- Remote vibration sensor with magnetic adaptor on 7.9" (0.2m) coiled cable
- Automatic data hold after measurement button is released
- Auto power off after 1 minute
- Low battery indicator
- Acceleration (peak) measurement range from 0.1m/s2 to 199.9m/s2
- Velocity (RMS) measurement range from 0.1mm/s to 199.9mm/s
- Displacement (peak to peak) measurement range from 1μm to 1999μm
- Resolution of 0.1m/s2, 0.1mm/s, 1μm
- Basic accuracy is ±(5% + 1 digit)
- Dimension is 7.3" x 2.7" x 1.2" (185mm x 68m x 30mm), weight is 8.1oz (230g)
内容
VB450 vibration meter, Remote sensor, Magnetic mount, 9V battery, Wrist strap, Soft case.
技术规格
-
-
68mm
-
10Hz至1.5kHz
185mm
30mm
No SVHC (20-Jun-2016)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书