打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,562.470 (CNY7,415.5911) |
包装规格:每个
最低: 1
多件: 1
CNY6,562.47 (CNY7,415.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号TB400
库存编号4312575
技术数据表
电导率范围-
矿化度范围最大-
盐度幅度最大-
温度测量范围0°C 至 +50°C
外部高度155mm
外部宽度76mm
外部深度62mm
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
TB400 is a portable turbidity meter that tests water, food, beverages, and other aqueous solutions. Meter comes complete with all the accessories to conveniently test the turbidity of municipal water, food and beverage water, and other aqueous solutions where fluid clarity is important. Portable design allows user to take measurement on-site instead of bringing solution back to the lab.
- Microprocessor-based circuitry assures high accuracy and repeatable readings
- Requires only a 10mL sample size, 2-point calibration
- Splash-proof front panel, battery operated for field and on-site testing
- Data hold and min./max. record/recall, auto power off
- Contact Extech or your local lab supply for refills on the standard solution
- LED, 850nm light source, <lt/>10 seconds response time
- 0.00 to 50.00 NTU, 50 to 1000 NTU turbidity
- Turbidity basic accuracy is ±5% FS or ±0.5 NTU, whichever is greater
- 0.01 NTU turbidity max. resolution
- Supplied with 6x AAA batteries
- 2-year warranty
- Dimensions: 155x76x62mm
内容
TB400 portable turbidity meter, 0 NTU standard solution test bottle, 100 NTU standard solution test bottle, Cleaning solution (distilled water), (2) test bottles and covers, cleaning cloth, 6x AAA batteries, and hard carrying case.
技术规格
电导率范围
-
盐度幅度最大
-
外部高度
155mm
外部深度
62mm
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
矿化度范围最大
-
温度测量范围
0°C 至 +50°C
外部宽度
76mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.32