在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25,440.000 (CNY28,747.200) |
产品信息
产品概述
785256-02 is a CompactRIO general purpose inverter controller (GPIC) OEM bundle. The CompactRIO GPIC is an embedded power electronics control system for rapid commercial development and deployment of power conversion systems. The GPIC is designed for high-volume and OEM embedded power electronics control and analysis applications that require high performance and reliability. Featuring an open embedded architecture and compact size, this flexible, customizable, commercial off-the-shelf (COTS) hardware device is part of an accelerated custom design platform that can help you get your custom embedded power electronics control system to market quickly. It is suitable for any converter topology, including DC/AC, AC/DC, DC/DC, bidirectional, multilevel, and back-to-back.
- Contains industrial-grade Zynq-7020 all-programmable SoC with 220 DSP blocks
- Rugged design for operation in harsh, high temperature, high EMC environments
- Backed by NI’s 15-year hardware product lifecycle
- Deployment-ready Linux Real-Time OS with a large set of validated drivers
- Includes open source IP, reference designs, and examples for power electronics control
- Operating temperature range from -40°C to 85°C
- Advanced control quality and performance with FPGA
- UL 61010-1 and CSA-C22.2 No. 61010-1, EN 61010-1, IEC 61010-1 safety standards
内容
sbRIO-9607 CompactRIO single-board controller, NI 968x1 RIO Mezzanine card, Thermal heat sink kit, Standoffs, Screws, Power connector.
技术规格
通用逆变器控制套件
-
NI sbRIO-9605/9606/9607设备
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书