有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16,645.000 (CNY18,808.850) |
产品信息
产品概述
781060-01 is a PCI‑8531 1-port, CANopen interface device. The PCI‑8531 is a high-speed CANopen interface for developing applications with the NI‑Industrial Communications for CANopen driver. CANopen is the application layer that sits on top of the CAN physical layer often used for industrial automation applications. CANopen was designed for motion-oriented machine control networks, such as handling systems, but now it is used in a variety of products and applications, including medical equipment, off-road vehicles, maritime electronics, public transportation, and building automation. The PCI‑8531 can transmit or receive process data objects (PDOs) and service data objects (SDOs) according to CiA‑DS 301. It also features a batch SDO editor with EDS file integration and LSS services support for server node configuration.
技术规格
CANopen接口器件
1Mbps
-
PCI-8531
1端口
PCI
CompactRIO系统
To Be Advised
技术文档 (1)
相关产品
找到 7 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书