有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17,835.000 (CNY20,153.550) |
产品信息
产品概述
778572-66 is a PXI‑2566 16-channel, SPDT PXI relay module. It is a general-purpose switch module that features independent single‑pole double‑throw (SPDT) Form C armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI‑2566 is ideal for switching, routing, and controlling high-current signals. Each relay channel has a normally closed (NC), normally open (NO), and common (COM) terminal. To program the relay, user can use the IVI-compliant NI-SWITCH driver software, complete with help documentation, example programs, and a soft front panel application for interactive control. For intelligent management of complex switch systems, NI switch executive provides additional software tools to help user design, build, and deploy user switching system.
- PXI hybrid bus connector, SPDT relay configuration
- Number of relays are 16, 70MHz switch bandwidth
- 150V DC maximum switching voltage, 2A switching current
- 115 cycles/s scan rate
技术规格
PXI继电器模块
16Relays
150VDC
70MHz
PXI-2566
SPDT
PXI混合
5A
NI PXI控制器
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Hungary
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书