打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,077.420 (CNY2,347.4846) |
包装规格:每个
最低: 1
多件: 1
CNY2,077.42 (CNY2,347.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
C.A 5233 is a compact, comprehensive digital multimeter is equipped with all the functions required by electricians for maintenance of low and medium-power residential and tertiary equipment and installations. Ergonomic and simple to use, it is exceptionally easy to read with its 6,000-count backlit display with bargraph, 2 "Off" positions for greater effectiveness and a compact casing with a non-slip protective coating for excellent handling.
- CAT IV 600V safety rating
- TRMS measurements
- 61-segment bargraph
- No-contact voltage detection (NCV)
- VLow Z low-impedance voltage measurement to avoid stray voltages
- Min, MAX and RELative functions
- Measures AC/DC voltage/current, frequency, resistance, temperature, capacitance
- Compact IP54 casing with built-in shockproof protection
- Compatible with the multi-function mounting accessory
内容
Multimeter with temperature sensor and adapter, 2 x measurement leads equipped with test probes, 9V alkaline battery, Operating manual in 5 languages.
技术规格
DMM功能
交流/直流电流、交流/直流电压、电容、连续性、二极管、频率、电阻、温度
数字万用表反应类型
真有效值
范围选择
自动, 手动
电压测量 AC 最大
600V
电流测量 AC 最大值
10A
制造商保修
3年
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
位数
3.75
显示计数
6000
电压测量 DC最大
600V
电流测量 DC最大值
10A
电阻测量最大
60Mohm
产品范围
-
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.605