打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,797.120 (CNY2,030.7456) |
| 5+ | CNY1,761.180 (CNY1,990.1334) |
包装规格:每个
最低: 1
多件: 1
CNY1,797.12 (CNY2,030.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
0590 7602 is a testo 760-2 digital multimeter that gives the users easier and more reliable measurement of all important electrical parameters than ever before. Assignment of the measuring sockets enables automatic detection of measurement parameters.
- CAT IV 600V and CAT III 1000V measurement category
- 6000 counts display
- Continuity testing, diode testing and hold/min/max function
- Measurement parameter detection and selection via the socket assignment prevents incorrect settings
- Easy, modern operation with illuminating function keys
- True root mean square measurement– TRMS
- Low pass filter and duty cycle standard
- Heavy duty drop and water resistant for tough conditions
- Temperature measuring range from -10 to +50°C
- Dimension is 167 x 84 x 45mm (L x W x H)
内容
Testo 760-2 TRMS multimeter, Batteries, 1 set of measuring cables, 1 x adapter for type K thermocouples.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
位数
3.75
电压测量 DC最大
600V
电流测量 DC最大值
10A
电阻测量最大
60Mohm
显示计数
6000
电压测量 AC 最大
600V
电流测量 AC 最大值
10A
TESTO 760-2 的替代之选
找到 1 件产品
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.75