需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY36,668.490 (CNY41,435.3937) |
产品信息
产品概述
STNT-KIT bundle includes a SignalTEK NT, active remotes full kit, amplifier probe, 2 x GbE fibre kit LX, 2 x GbE fibre kit SX, one-click fibre cleaner STC-FC-1.25mm and 3 year warranty. Uniquely, SignalTEK NT utilises a test method known in wide area networks as transmission testing to prove the performance of a network by sending real Ethernet data frames through the cabling and/or network devices to compare the error rate against the IEEE802.3ab Gigabit Ethernet standard. This provides a clear standards based Pass/Fail of the link being tested. SignalTEK NT requires no configuration from the user as the two handsets automatically pair ready for testing; just select a usage scenario to simulate the appropriate service, from VoIP to CCTV, Video and web traffic.
- Determine max bandwidth up to 10Gb/s
- Verify multi-gig upgrades on existing cabling
- Pass/fail to 1/2.5/5/10Gb IEEE standards
- Eliminate PoE guesswork up to 90W
- Copper and fibre interfaces up to 10Gb
- TREND AnyWARE cloud and PDF reporting
内容
Network transmission tester, 1 x display with touchscreen, 1 x remote, 2 x NiMH batteries, 2 x patch cables - 30cm, Cat 5e STP, 2 x power supply with EU/UK/US adapters, 1 x USB Wi-Fi adapter, 1 x quick reference guide, 1 x carry case.
技术规格
No SVHC (05-Nov-2025)
技术文档 (1)
STNT-KIT 的替代之选
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书