打印页面
图片仅用于图解说明,详见产品说明。
制造商产品编号NAVITEK IE
库存编号3051921
也称为R151010, GTIN UPC EAN: 0783250803323
您的零件号
技术数据表
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24,777.120 (CNY27,998.1456) |
包装规格:1 每套
最低: 1
多件: 1
CNY24,777.12 (CNY27,998.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The NaviTEK IE is a tester for commissioning, preventative maintenance and troubleshooting of PROFINET Industrial Ethernet networks as well as standard Ethernet IP networks. Designed to simplify the process, the NaviTEK IE identifies network nodes and configuration without requiring a PC and speciality software.
- Display network configuration - IPv4/IPv6 compatible
- Advanced wiremap for miswires, split pairs, opens and shorts
- Distance to opens and shorts (TDR)
- PoE/PoE+ detection and load test
- Tone generator for cable tracing
- Autotest button performs Ping and Traceroute test (network mode)
- Hub blink for port identification
- DHCP client; Switch detection - 10/100/1000Mb/s
- User-exchangeable RJ45 inserts; Support for up to 12x wiremap remotes
- Backlit colour touchscreen
- M12 PROFINET cable testing
- PROFINET fibre cable testing
- Traffic light network health check
- Device LED flash to locate devices faster
- NETMAP compare - identify changes in the network
- Configure node settings without the need for a laptop
- List all network node details i.e. IP address, vendor details, software version etc.
- Ability to reset device to factory defaults
- Device alarm/error detection
- Professional industrial Ethernet PDF reports
内容
NaviTEK IE test unit, remote unit No. 1, rechargeable power module, PSU with adaptors, 2x 300mm Cat5e patch cables, USB WiFi adaptor, quick reference guide and carry case
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.78