需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79,706.210 (CNY90,068.0173) |
产品信息
产品概述
RTH-BNDL is a RTH series complete handheld oscilloscope bundle containing RTH1004 oscilloscope and RTH-PK1 application bundle. The RTH1004 oscilloscope is a 4-channel, 40 MHz bandwidth, and 5 GSa/s real-time sampling with deep memory and fully isolated inputs for safe, accurate measurements. Ideal for power electronics, industrial systems, and embedded design debugging. Key features include advanced triggering, FFT, mask testing, protocol decoding, and waveform math. The high-resolution capacitive touchscreen offers intuitive operation, while USB, LAN, and optional Wi-Fi provide flexible connectivity. The bundle also includes essential accessories such as probes, power adapter, carry case, and analysis software, delivering a ready-to-use, all-in-one solution for mobile signal analysis and troubleshooting.
- Up to 500Kpts memory depth
- 10bit ADC, excellent sensitivity: 2mV/div to 100V/div, up to 200V offset compensation range
- Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
- Multifunction wheel for easy parameter adjustment
- 37 automatic measurement functions
- Full operation via touch panel or keypad
- IP51 housing that meets military environmental requirements
- Serial protocol decoding (e.g., I²C, SPI, UART, CAN, LIN)
- Battery-powered with long operating life
- CAT III 1000 V / CAT IV 600 V rated for safe field measurements
内容
Handheld oscilloscope, RTH-B244 500MHz bandwidth upgrade, RTH-K1 I2C/SPI trigger & decode, RTH-K2 UART/RS232 trigger & decode, RTH-K3 CAN/LIN trigger & decode, RTH-K9 CAN-FD trigger & decode, RTH-K10 SENT trigger & decode, RTH-K15 history & segmented memory, RTH-K18 spectrum analysis for RTH, RTH-K19 advanced trigger functionality, RTH-K33 frequency counter, RTH-K34 harmonic analysis for RTH, RTH-K38 user scripting, RTH-K201 web interface remote control.
注释
Take advantage of the R&S Essential promo — now at 40% off, valid until 31 March 2026.
技术规格
RTH Series
500MHz
500 kpts
TFT彩色液晶屏
3年
No SVHC (21-Jan-2025)
4x 模拟
5GSPS
700ps
RTH1004 手持式示波器,RTH-K1/K2/K3/K9/K10/K15/K18/K19/K33/K34/K38/K201
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书