需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11,213.270 (CNY12,670.9951) |
产品信息
产品概述
The RTC1K-52 from Rohde & Schwarz is a RTC1000 series 50MHz, 2 channel digital oscilloscope. The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope include a wide range of upgrade options with these options users get more value with a minimal footprint on bench space.
- 6.5" VGA colour display (640 x 480 pixels)
- Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
- Optimized for fast button operation
- 50ppm timebase accuracy, 8 bit ADC
- 1mV/div minimum input sensitivity
- 10000waveforms/s update rate
- 1 x USB host, USB device, LAN interfaces
- I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
- Waveform generator and 4bit pattern generator
- Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight
内容
RTC1002 DSO, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
RTC1000 Series
50MHz
2 Mpts
VGA LCD彩色
3年
To Be Advised
2 通道
2GSPS
7ns
RTC1002 DSO, 无源探头/电源线/适配器BNC/香蕉/说明书
-
RTC1002 (RTC1K-52) 的替代之选
找到 6 件产品
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书