打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:7 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY29,857.320 (CNY33,738.7716) |
包装规格:每个
最低: 1
多件: 1
CNY29,857.32 (CNY33,738.77 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号53220A-AU
库存编号4383583
产品范围53200A Series
技术数据表
带宽350MHz
计数器测量功能频率
测试频率范围10Hz至350MHz
数字/字母位数12
灵敏度14mVrms
外部高度103.8mm
外部宽度261.1mm
外部深度303.2mm
产品范围53200A Series
插头类型澳式
SVHC(高度关注物质)To Be Advised
产品概述
53220A-AU is a 350MHz universal frequency counter/timer. It is a two-channel frequency counter with the ability to make all the frequency and time interval measurements you depend on. An optional microwave channel can be added to measure 6 or 15GHz. Applications include crystal/oscillator components, communications equipment, and radar equipment.
- Two 350 MHz input channels, plus optional third channel (6 GHz or 15 GHz)
- 12 digits/second resolution, 100 psec time interval resolution
- Built-in math analysis and colour, graphical display (trend and histogram)
- BenchVue software makes it simple to connect, control instruments, and automate test sequences
- LXI-C/Ethernet LAN, USB (I/O and memory stick), GPIB interface
内容
Universal frequency counter/timer, Certificate of calibration, 3-year standard warranty, IEC power cord, USB cable, CD including: programming examples, Programmer's reference help file, User's guide, Quick start tutorial, Service guide, Keysight IO library CD.
技术规格
带宽
350MHz
测试频率范围
10Hz至350MHz
灵敏度
14mVrms
外部宽度
261.1mm
产品范围
53200A Series
SVHC(高度关注物质)
To Be Advised
计数器测量功能
频率
数字/字母位数
12
外部高度
103.8mm
外部深度
303.2mm
插头类型
澳式
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:90308900
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):4