需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17,944.980 (CNY20,277.8274) |
产品信息
产品概述
T-SCAN 750 is a temperature scanning entry system that combines traditional infrared (IR) temperature measurement with artificial intelligence (AI) facial recognition. Simple operation requires the user to stand in front of the device, and within one second, their identity and body temperature are automatically logged and recorded. After the user’s identity is authenticated and a normal body temperature is recorded, the user is granted entry/access to pass. If the user’s body temperature exceeds a normal value, the system will automatically alarm and prohibit passage. Typical applications include workplaces, educational facilities, sports venues, restaurants, retail stores, and airports.
- Facial recognition library: up to 50,000
- Identification accuracy: >99%
- Live detection: bi-eye near-infrared / speed: 400ms (approx.)
- Facial detection: 1080P at 25fps / speed: 200ms (approx.)
- Multiple devices can be used at one location
- Record keeping of attendance and body temperatures
- Operating temperature range from 50°F ~ 104°F (10°C ~ 40°C)
- Product dimension (length x width x height) is 11" x 5.4" x 3" (275mm x 137mm x 72.5mm)
- 7" (178mm) LCD screen size, 720*1280 resolution
- 4 Core A7 processor, Android 8.1 operating system, 1GB memory, 16G storage
注释
Enjoy 20% off—offer valid until stock runs out.
技术规格
0.5%
40°C
10°C
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书