打印页面
377 有货
需要更多?
377 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.360 (CNY17.3568) |
包装规格:每个
最低: 1
多件: 1
CNY15.36 (CNY17.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
FIT0507 is a waterproof digital thermometer with display suitable for greenhouse, fish tank, swimming pool and other application scenarios which require temperature measurement. Completely waterproof to a depth of 1m for a prolonged period.
- Temperature measurement range from - 50⁰C to +110⁰C
- Temperature measurement error is ±1⁰C
- Resolution is 0.1⁰C
- Refresh rate is 1.5 to 2 seconds
- Operating current is 4uA (max.)
- 1m probe cable length
- 20mm probe length
- Operating temperature range from 0⁰C to 50⁰C
- Dimension is 4.8 x 2.8 x 1.5cm
- Powered by 2x AG13 coin cells (not supplied)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.001361