需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY115.850 (CNY130.9105) |
| 10+ | CNY93.930 (CNY106.1409) |
| 25+ | CNY82.780 (CNY93.5414) |
| 50+ | CNY75.530 (CNY85.3489) |
| 100+ | CNY70.890 (CNY80.1057) |
产品信息
产品概述
This Multicomp Pro MP770804 BNC Breakout test leads has at the one end BNC Plug, and at another end 4mm Stackable Double Banana Plugs. Black Banana Connectors are a type of connector used in creating and testing electrical connections. They are used for joining wire to electrical test equipment or electrical circuit boards. Banana connectors are sometimes referred to as 4 mm connectors as these are a common size. Banana connectors are a popular type of connector as they are used universally and provide an easy way to create high-quality connections. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance.
- BNC test lead
- BNC plug to 4mm double banana plug
- 60V voltage rating
- 1.52m length
内容
BNC plug to 4mm double banana plug x 2.
技术规格
BNC 插头
4.99ft
黑色
60V
No SVHC (25-Jun-2025)
4mm可堆叠双香蕉插头
1.52m
6A
Multicomp Pro Test Leads
技术文档 (1)
MP770804 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书