打印页面
图片仅用于图解说明,详见产品说明。
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,626.100 (CNY1,837.493) |
包装规格:每个
最低: 1
多件: 1
CNY1,626.10 (CNY1,837.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
产品概述
The TA301 from Pico Technology is a switched-range 200/2000A AC/DC current probe with 20KHz bandwidth, rated to 150V CAT II on uninsulated conductors. Overvoltage Category II is for equipment powered by wiring within the building, whether it is plugged in at a socket or permanently connected. The TA301 uses hall effect to measure AC and DC currents. Connect the TA301 to the required channel of the PicoScope 4444 via the D9 connector. The oscilloscope will identify, power and activate the probe automatically. The output zero offset of the probe may change due to thermal shifts and other environmental conditions. Offset is controlled via the PicoScope 6 software.
- Nominal current is 2000A AC peak or DC
- Resolution is ±50 / ±400mA
- Nominal 5V power supply via PicoScope 4444
- 32mm conductor diameter
- 2m long screened cable terminated with D9 plug
- Operating temperature range from 0°C to +50°C
- Safety standards EN 61010-1, EN 61010-2-032
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.3