打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:16 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY162,150.960 (CNY183,230.5848) |
包装规格:每个
最低: 1
多件: 1
CNY162,150.96 (CNY183,230.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- 8GHz TriMode probe with TekFlex connector technology
- Thin and flexible solder tips
- Lightweight and flexible probe cable
- Active buffer tip design for low probe loading
- Full AC calibration of the probe and tip's signal path based upon unique s-parameter models
- Direct control via probe buttons or from the oscilloscope's menus
- Automated control of probe settings via the oscilloscope
- Automatic recognition of the probe and tip when attached to the oscilloscope
内容
Probes, Accessory kit, Manual, Three solder-in tips, Magnetic cable holder for strain relief, Certificate of traceable calibration, Calibration data report, One-year warranty.
技术规格
示波器探头功能
差分
输入电压最大值
15V
适用于
Tektronix DPO70000C, DSA/MSO70000C, DPO/DSA70000D, DPO/70000DX, MSO70000SX系列示波器
SVHC(高度关注物质)
To Be Advised
带宽
8GHz
测试探头衰减
4:1, 10:1
产品范围
TriMode P7500 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):3.6