打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY861.480 (CNY973.4724) |
| 6+ | CNY827.900 (CNY935.527) |
| 12+ | CNY796.950 (CNY900.5535) |
包装规格:每个
最低: 1
多件: 1
CNY861.48 (CNY973.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The 424043 is a 9-piece Hole Saw Kit. Professional quality high speed steel bi-metal hole saws for performance and a long life. It is perfect for cutting clean holes in soft and hard wood, plywood, chipboard, steel, stainless steel, die-cast metals, nail embedded wood and plastics.
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
- Contents: 1 x hole saw, sizes: 22, 29, 35, 44, 51 & 64mm. Arbour 14-30mm (8mm shaft). Locking arbor 32-114mm (11mm shaft). Hexagon key 4mm
内容
Hole saws (22, 29, 35, 44, 51 and 64mm), Arbors (424038 and 424039) and 4mm Hex key.
技术规格
套件内容
9件孔锯, 心轴, 六角扳手
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):1.35