打印页面
可订购
制造商标准交货时间:29 周
有货时请通知我
产品信息
产品概述
UTG is an ultrasonic thickness gauge ideal for use with ultrasonic flow transmitters, adjustable sound velocity. It measures the thickness of a variety of materials. The UTG works on a variety of parallel surface material ranging from 0.05 to 7.9" (1.2 to 200 mm) with ±0.5% accuracy. It allows the user to find the wall thickness of the pipe when programming an ultrasonic transmitter without cutting or removing a section of the pipe to measure it. Typical applications include pipe thickness measurement, finding wall thickness, monitoring corrosion in closed vessels, industrial applications, automotive, HVAC and plumbing.
- Sound velocity of 1118 to 20132 mph (500 to 9000 m/s)
- 4 digits, 0.394˝ (10mm) LCD display
- Non-invasive thickness measurement
- Reads in inches or millimetres
- Features an adjustable sound velocity to allow for an array of materials to be measured
- Ideal for monitoring corrosion in closed vessels such as boilers and chemical tanks
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Powered by (4) 1.5V AAA alkaline batteries, not included, user replaceable
技术规格
最大量程
200mm
刻度
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
精度
-
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.692181