打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY747.500 (CNY844.675) |
包装规格:每个
最低: 1
多件: 1
CNY747.50 (CNY844.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
935DAG is a digital angle gauge and level. It can measure or set angles, check relative angles, or can be used at a digital level. The strong magnetic base attaches to ferromagnetic surfaces such as conduit. Along with dual measurement ranges of 0 to 90 degrees and 0 to 180 degrees, this tool has a high visibility reverse contrast display for easy viewing. Strong magnetic base to attach to conduit, pipes, saw blades, vents, ducts, and other ferromagnetic surfaces.
- High visibility reverse contrast display improves visibility in dimly lit work environments
- V-groove edges enable optimal alignment on conduits and pipes for bending and alignment
- Display auto-rotates when upside-down for easy viewing
- Water and dust resistant with rating of IP42
- Soft carrying case and two AAA batteries included
- ABS plastic housing and electronic components material
- Accuracy is +/- 0.1° from 0° to 1°, 89° to 91°, 179° to 180°; +/- 0.2° at all other angles
- 2m drop protection, IP42: water and dust resistant protection
- 6cm overall length, 5.6cm overall height, 3cm overall width
内容
Digital angle gauge and level, Soft carrying case, Instruction manual, Batteries.
警告
Read, understand, and follow instructions to ensure safe operation, Always wear approved eye protection.
技术规格
全长
60mm
SVHC(高度关注物质)
To Be Advised
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.143789