打印页面
116 有货
需要更多?
116 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY777.630 (CNY878.7219) |
| 10+ | CNY716.970 (CNY810.1761) |
| 50+ | CNY703.040 (CNY794.4352) |
包装规格:每个
最低: 1
多件: 1
CNY777.63 (CNY878.72 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The GMC037 is a 99/0.3/0.7 grade tub Lead-free Solder Pellet, made of Sn/Ag/Cu alloy. The lead-free bar solder is made with fully traceable batches of virgin metals within a quality management system. This is formulated as an economic lead free alternative to traditional lead solder for use in modern assembly, to give a balance of cost against performance.
- Reduced drossing
- Better reliability than Sn/Pb
- Less dense, more joints per kilo
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
焊料合金
99, 0.3, 0.7 Sn, Ag, Cu
直径
-
重量 - 英制
8.818oz
SVHC(高度关注物质)
No SVHC (07-Jul-2017)
熔点
228°C
重量 - 公制
250g
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:80030000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (07-Jul-2017)
下载产品合规证书
产品合规证书
重量(千克):.25