打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,669.200 (CNY3,016.196) |
包装规格:1 每套
最低: 1
多件: 1
CNY2,669.20 (CNY3,016.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
SmartHeat® supplies power on demand using a calibration-free system that reacts instantly to changing thermal demands, thus minimizing thermally induced stresses on the surface of the solar cells.
- SmartHeat® Technology
- Ability to solder at low, controlled temperatures
- Reduces the stresses on the cells and the likelihood of micro-cracking
- Produces a controlled, high quality solder joint
- The PS-900-Solar comes with a specially designed hoof tip
内容
PS-PW900 power supply, PS-900-PC9 hand-piece with long cord (274cm / 9ft) and coil assembly, STV-DRH440A soldering tip, WS2-NS work stand and AC-CP2 tip removal pad
技术规格
电源电压VAC
240V
输出功率
60W
产品范围
-
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
加热温度最大
-
套件内容
PS-PW900 Power Supply, Hand-piece & Coil Assembly, Solder Tip, Workstand, Tip Removal Pad
插头类型
-
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):2.55