打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY157.840 (CNY178.3592) |
| 3+ | CNY146.600 (CNY165.658) |
包装规格:每个
最低: 1
多件: 1
CNY157.84 (CNY178.36 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商PRO POWER
制造商产品编号1433 GRN
库存编号2532938
产品范围1433
技术数据表
胶粘剂类型丙烯酸胶
带颜色绿色
胶带总厚度4.9 mil (0.125 mm)
卷长度-英制82ft
卷长度-公制25m
胶带宽度 - 英制1.97"
胶带宽度 - 公制50mm
产品范围1433
SVHC(高度关注物质)No SVHC (08-Jul-2021)
产品概述
A 125µ, UV stabilised polyethylene film coated with a long ageing acrylic adhesive system, with 150µ total thickness and recommended for agricultural repairing, splicing and sealing applications. Especially designed for splicing and repairing tunnel greenhouses polyethylene (PE) films and sheets.
- Reinforcement of horticultural PE or PVC structures
- Repair of greenhouse thermal screens and cracks in rigid plastics and glass
- Suitable for a variety of long ageing indoor and outdoor repairing, sealing & splicing applications
- Coloured - translucent green - for easy splice identification
- Excellent UV resistance, high tensile strength, long ageing adhesive
- Good adhesion to flexible and rigid plastic films and sheets, glass, metal and timber
- Good oil, salt water and plasticisers resistance; High moisture resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
胶粘剂类型
丙烯酸胶
胶带总厚度
4.9 mil (0.125 mm)
卷长度-公制
25m
胶带宽度 - 公制
50mm
SVHC(高度关注物质)
No SVHC (08-Jul-2021)
带颜色
绿色
卷长度-英制
82ft
胶带宽度 - 英制
1.97"
产品范围
1433
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (08-Jul-2021)
下载产品合规证书
产品合规证书
重量(千克):.205