打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,225.640 (CNY3,644.9732) |
包装规格:每个
最低: 1
多件: 1
CNY3,225.64 (CNY3,644.97 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号7238SB
库存编号4575797
产品范围Slug Buster Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
7238SB is a Knockout kit with ratchet and SlugBuster® 1/2" to 2". New and improved high-leverage wrench with five-degree ratcheting mechanism provides versatility and accessibility in tight spaces. The long, over-mould handle offers greater leverage, comfort and grip. Punch 1/2” to 2” conduit size holes in 10-gauge mild steel. It also punches aluminium, brass, copper, fiberglass and plastics.
- For punching holes in mild steel, aluminium, brass, copper, fiberglass and plastics
- 1/2" - 2" conduit size knockouts (hole size: 0.89" - 2.42" or 22.5mm - 61.5mm) size
- Punch up to 10ga mild steel
- Slug-Buster® punch profile splits slugs for easy slug removal
- Knurled edge on punches for better grip
- Knockout sets feature laser markings for quick part identification
- Alignment markings for improved accuracy
- Easy threading - draw studs with "dog point" tip helps eliminate cross-thread in
内容
KRW-1 high-leverage ratchet wrench, 1/2" - 2" conduit size Slug-Buster® punches, 1/2" - 2" conduit size dies, 7/16" ball-bearing draw stud, 3/4" ball-bearing draw stud, KCC-RW2 carrying case.
技术规格
套件内容
1/2 英寸至 2 英寸导管尺寸Slug-Buster冲压打孔套件,带六角棘轮扳手和拉钉
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
产品范围
Slug Buster Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):3.944052