打印页面
7 有货
需要更多?
7 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,274.880 (CNY4,830.6144) |
包装规格:每个
最低: 1
多件: 1
CNY4,274.88 (CNY4,830.61 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商FORTEX
制造商产品编号PTH-PRESS-TOOL
库存编号4049304
产品范围PTH Series
技术数据表
打铆机类型手动
铆钉直径-
端口数1
产品范围PTH Series
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
PTH-PRESS-TOOL is a PTH400 favorit hand-operated press tool machine, designed especially for mechanical PCB through-hole-plating (PTH) purposes using copper eyelets / rivets as well as for electronic mechanical assembly applications for both rigid and flexible circuits. The electronic eyelets are flanged tubular metal conductors inserted into a printed circuit board. They make electrical continuity between the circuitry on both sides of the board, and are an attachment point for soldering component leads.
- Width 95mm x height i210mm x length 300mm dimension
- Throat depth 200mm
- Adjustable depth limiter
- Maximum board size is 400mm
- Interchangeable Tools for different sizes of rivets/eyelets
注释
It is not offered with tools and rivets.
技术规格
打铆机类型
手动
端口数
1
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
铆钉直径
-
产品范围
PTH Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):4