有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,782.180 (CNY6,533.8634) |
产品概述
PC-CONTACT electronic service case with tool set is an elegant, hard-wearing case made from deep-drawn, impact-resistant, grained dark brown plastic with a continuous bronze anodised aluminium frame, dustproof and rainproof, acid-resistant, scratch-resistant and non-slip. 65 tools are clearly arranged in pockets on one swivelling and one removable tray. The back of the panel has elastic loops to take documents, pcb's, cd´s, etc. The lid of the case is padded with foam rubber. The split plastic tray in the bottom of the case, which is intended to take spare parts, measuring instruments and soldering equipment, is 60 mm high. The case has a lock strip with 2 locks and is centrally lockable. It has loops at the sides for attaching a carrying strap.
内容
Tool Set Assortment: screwdrivers, cutters , pliers, tweezers, scissors, needle files, wrench, voltage tester, knife, spring hook, contact cleaner, PLCC extractor, 2 test prods, repair mirror and a dust brush.
技术规格
塑料
350mm
-
460mm
170mm
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书