打印页面
5 有货
5 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 2+ | CNY45.820 (CNY51.7766) |
| 4+ | CNY44.260 (CNY50.0138) |
包装规格:1 每套
最低: 1
多件: 1
CNY48.21 (CNY54.48 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
A 9 piece hole saw kit for drilling circular holes ready for the installation of downlighters, desk grommets or access holes for plugs/wires in cabinets or media walls. For use in soft surfaces such as Plasterboard, Wood and Plastic panels. Hole saw sizes of 50, 60, 65, 72, 75 and 86mm making it suitable for most common sizes of downlights.
- For use on plasterboard, wood, plastic and other soft materials
- Fits most common size of downlights
- Hole Saw Sizes: 50mm, 60mm, 65mm, 72mm, 75mm and 86mm
- Kit includes: Arbor, pilot drill and hex key
- Arbor: Rounded Triangular shape 8mm diameter
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
内容
6 Hole Saws: 50mm, 60mm, 65mm, 72mm, 75mm, 86mm + Arbor, Pilot Drill & Hex Key
技术规格
套件内容
6 个孔锯: 50 mm、60 mm、65 mm、72 mm、75 mm、86 mm + 轴、导向钻和六角扳手
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.656