打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
产品信息
产品概述
LTT24-0 is a love controls LTT series SSR monitor which allows easy monitoring of the operation of your SSR switches. This handy device compares the input status with the output status. An alarm operates a relay contact to tell user if the load circuit has opened or if the SSR has shorted. The LTT mounts easily on most with no additional hardware. Protect user system today.
- Monitors SSRs for loss of line, open load, shorted SSR, loss of DC power
- 10 to 19VDC trigger, 100 to 660VAC load
- Mounts on standard SSRs over the connection terminals
- Designed to fit under finger safe cover
- LED status indicator
- Normally closed dry relay contact 200VDC at 0.5A max
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90303370
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.045359