需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY3.930 (CNY4.4409) |
| 2500+ | CNY3.520 (CNY3.9776) |
| 4500+ | CNY3.250 (CNY3.6725) |
| 9000+ | CNY3.160 (CNY3.5708) |
产品信息
产品概述
The E14/3.5/5/R-3F4-A100-P is a Transformer Planar E-Core with clamp recesses can be incorporated. It is made from press tooling and offers 100±5% AL (nH). This gives the advantage of radiused corners and edges. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core. This core can easily be mounted together with the PCB winding without the use of any glue. The E core has recesses (E/R) to prevent the clamp from slipping off.
- Low profile construction
- Low leakage inductance
- Excellent repeatability of parasitic properties
- Ease of construction and assembly
- Greater reliability
- Excellent thermal characteristics, easy to heat-sink
技术规格
平面 E
3F4
16.4mm
100nH
No SVHC (17-Jan-2023)
E14
-
14.2mm²
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书