打印页面
可订购
制造商标准交货时间:34 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY50.410 (CNY56.9633) |
| 5+ | CNY49.410 (CNY55.8333) |
| 10+ | CNY48.460 (CNY54.7598) |
| 50+ | CNY48.450 (CNY54.7485) |
| 100+ | CNY48.440 (CNY54.7372) |
| 250+ | CNY48.430 (CNY54.7259) |
包装规格:每个
最低: 1
多件: 1
CNY50.41 (CNY56.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商EZURIO
制造商产品编号453-00005C
库存编号3020333
产品范围BL651 Series
技术数据表
蓝牙版本蓝牙5.0
蓝牙级别2级
接收机灵敏度-93 dBm
电源电压范围1.7 V至 3.6 V
工作温度范围-40°C至85°C
产品范围BL651 Series
SVHC(高度关注物质)To Be Advised
产品概述
Bluetooth v5.0 BLE Module with integrated antenna contains the latest Nordic nRF52810 silicon with Bluetooth 5 Low Energy capabilities and ground-breaking ultra-low power performance. The BL651 series exposes all the capabilities of the Nordic nRF52810 silicon in a small, fully certified module with simple soldering castellation for easy prototyping and mass production manufacturing. Use the Nordic SDK & SoftDevice or Zephyr RTOS to deliver your BLE application.
- Higher throughput 2MPHY
- 64MHz 32-bit Cortex M4 with 192kB Flash / 24kB RAM
- UART, I2C, SPI, ADC, GPIO, PWM interface
- Industrial temp range from -40⁰C to +85⁰C
- 14mm x 10mm x 2.1mm foot print
技术规格
蓝牙版本
蓝牙5.0
接收机灵敏度
-93 dBm
工作温度范围
-40°C至85°C
SVHC(高度关注物质)
To Be Advised
蓝牙级别
2级
电源电压范围
1.7 V至 3.6 V
产品范围
BL651 Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00042