90 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY160.670 (CNY181.5571) |
产品概述
FIT0798 is a M.2 (A+E Key) to Gigabit Ethernet module for LattePanda Alpha and Delta. This M.2 Gigabit Ethernet Adapter can switch out an RJ45 Gigabit Ethernet port through the M.2 slot of the main controller. It is a high-performance 10/100/1000 BASE-T Ethernet LAN controller that supports both IEEE 802.3u standard 10/100Mbps Ethernet and IEEE 802.3ab standard 1000Mbps Ethernet. Integrated with an automatic auxiliary power detection function, it can automatically configure relevant bits of PCI power supply management register in PCI configuration space. You can easily implement a gigabit network to your desktop with this module. It is an excellent choice for improving network performance. Using Realtek RTL8111F as main chip, this module has a higher data transmission rate and lower power consumption, as well as better stability and compatibility. The transmission rate of the M.2 interface is 2.5Gb/s, and the gigabit network interface supports 10/100/1000Mbps self-adaptive data rate.
- Applicable network type: fast Ethernet
- Interface: NGFF (M2) Key A +E
- Transmission rate: 10/100/1000Mbps, self-adaptive
- Network interface: RJ45
- Chip: Realtek RTL8111F
- System support: Windows*(32,64), Linux, FreeBSD, VMware ESXI
- Network standards: IEEE (802.1p, 802.1Q, 802.2, 802.3ac, 802.3az, 802.3x, 802.3z, 802.3ad)
- Size: 30 x 22 x 1.5mm
技术规格
-
以太网
No SVHC (04-Feb-2026)
1Gbps
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书